8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1J822MELC45

DigiKey Part Number
493-8692-ND
Manufacturer
Manufacturer Product Number
LGY1J822MELC45
Description
CAP ALUM 8200UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1J822MELC45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.4 A @ 120 Hz
Ripple Current @ High Frequency
3.91 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 87,54000kr 87,54
10kr 56,45600kr 564,56
50kr 51,71840kr 2 585,92
200kr 45,67575kr 9 135,15
600kr 42,25088kr 25 350,53
1 000kr 40,97170kr 40 971,70
Manufacturers Standard Package
Unit Price without VAT:kr 87,54000
Unit Price with VAT:kr 109,42500