
UCZ1V122MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1V122MNS1TR-ND - Tape & Reel (TR) UCZ1V122MNS1CT-ND - Cut Tape (CT) UCZ1V122MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V122MNS1MS |
Description | CAP ALUM 1200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,40000 | kr 35,40 |
| 10 | kr 23,92700 | kr 239,27 |
| 50 | kr 19,14540 | kr 957,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr 17,20888 | kr 2 151,11 |
| 250 | kr 16,02748 | kr 4 006,87 |
| 375 | kr 15,43149 | kr 5 786,81 |
| 625 | kr 14,76723 | kr 9 229,52 |
| 875 | kr 14,37678 | kr 12 579,68 |
| 1 250 | kr 13,99950 | kr 17 499,38 |
| Unit Price without VAT: | kr 35,40000 |
|---|---|
| Unit Price with VAT: | kr 44,25000 |

