
GXC1J560MCW1GS | |
|---|---|
DigiKey Part Number | GXC1J560MCW1GTR-ND - Tape & Reel (TR) 493-GXC1J560MCW1GSCT-ND - Cut Tape (CT) 493-GXC1J560MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1J560MCW1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,01000 | kr 21,01 |
| 10 | kr 12,55400 | kr 125,54 |
| 50 | kr 10,76660 | kr 538,33 |
| 100 | kr 9,81880 | kr 981,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 7,33522 | kr 3 667,61 |
| 1 000 | kr 6,86433 | kr 6 864,33 |
| 1 500 | kr 6,62683 | kr 9 940,25 |
| 2 500 | kr 6,36196 | kr 15 904,90 |
| 3 500 | kr 6,20635 | kr 21 722,22 |
| 5 000 | kr 6,05599 | kr 30 279,95 |
| 6 000 | kr 5,98455 | kr 35 907,30 |
| 12 000 | kr 5,78293 | kr 69 395,16 |
| Unit Price without VAT: | kr 21,01000 |
|---|---|
| Unit Price with VAT: | kr 26,26250 |






