Image for 787299-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787299-01

DigiKey Part Number
2770-787299-01-ND
Manufacturer
Manufacturer Product Number
787299-01
Description
RELAY REPLACEMENT KIT FOR COTO 9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reed Relay Coil
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Coil Type
Non Latching
Features
-
Termination Style
-
Seal Rating
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 783,36000kr 1 783,36
Manufacturers Standard Package
Unit Price without VAT:kr 1 783,36000
Unit Price with VAT:kr 2 229,20000