MFR Recommended

779699-02 | |
|---|---|
DigiKey Part Number | 2770-779699-02-ND |
Manufacturer | |
Manufacturer Product Number | 779699-02 |
Description | MODULE VOLTAGE ANALOG OUT |
Customer Reference | |
Detailed Description | Voltage Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Voltage | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 16 - Analog | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Sampling Rate (Per Second) | 25k - Simultaneous |


