
785700-10 | |
|---|---|
DigiKey Part Number | 2770-785700-10-ND |
Manufacturer | |
Manufacturer Product Number | 785700-10 |
Description | QSFP+ OPTICAL FIBER CABLE, 10M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Plug to Plug 32.81' (10.00m) Aqua Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer NI | Cable Type Round |
Packaging Box | Length 32.81' (10.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 937,67000 | kr 8 937,67 |
| Unit Price without VAT: | kr 8 937,67000 |
|---|---|
| Unit Price with VAT: | kr 11 172,08750 |

