Standard Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784599-01

DigiKey Part Number
2770-784599-01-ND
Manufacturer
Manufacturer Product Number
784599-01
Description
LENS STANDARD 35MM 400-2000MM
Customer Reference
Detailed Description
Standard Lens
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Type
Standard
Focal Length
-
Magnification
-
Focal Ratio
-
Compatible Sensor Size (Max)
-
Field of View
-
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
-
Length
-
Mounting Type
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.