Multiplexer Switch Module PXI BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782357-01

DigiKey Part Number
2770-782357-01-ND
Manufacturer
Manufacturer Product Number
782357-01
Description
DAQ DEVICE DIGITAL I/O PXI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer Switch Module PXI BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multiplexer Switch
Type
Module
Bus Connection
PXI
Front Connection
BNC
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 124 784,21000kr 124 784,21
Manufacturers Standard Package
Unit Price without VAT:kr 124 784,21000
Unit Price with VAT:kr 155 980,26250