
781451-10 | |
|---|---|
DigiKey Part Number | 2770-781451-10-ND |
Manufacturer | |
Manufacturer Product Number | 781451-10 |
Description | RELAY REPLACEMENT KIT FOR 9117-0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reed Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 678,62000 | kr 2 678,62 |
| Unit Price without VAT: | kr 2 678,62000 |
|---|---|
| Unit Price with VAT: | kr 3 348,27500 |

