
781414-01 | |
|---|---|
DigiKey Part Number | 2770-781414-01-ND |
Manufacturer | |
Manufacturer Product Number | 781414-01 |
Description | LENS STANDARD 8.5MM COMPACT |
Customer Reference | |
Detailed Description | Standard Lens |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Standard | |
Focal Length | - | |
Magnification | - | |
Focal Ratio | - | |
Compatible Sensor Size (Max) | - | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | - | |
Length | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - |

