6.6 GHz RF Generator 2 Channel Pulse, RF Display Type No Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781263-01

DigiKey Part Number
2770-781263-01-ND
Manufacturer
Manufacturer Product Number
781263-01
Description
NI PXIE-5673E 6.6 GHZ RF VECTOR
Customer Reference
Detailed Description
6.6 GHz RF Generator 2 Channel Pulse, RF Display Type No Display
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Type
RF Generator
Function
-
Number of Channels
2
Frequency - Max
6.6 GHz
Signal Types
Pulse, RF
Display Type
No Display
Supply Voltage
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.