Multifunction I/O Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780879-01

DigiKey Part Number
2770-780879-01-ND
Manufacturer
Manufacturer Product Number
780879-01
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 16 384,04000kr 16 384,04
Manufacturers Standard Package
Unit Price without VAT:kr 16 384,04000
Unit Price with VAT:kr 20 480,05000