GPIB Interface Windows
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779732-07

DigiKey Part Number
2770-779732-07-ND
Manufacturer
Manufacturer Product Number
779732-07
Description
GPIB INTERFACE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GPIB Interface Windows
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
GPIB Interface
Bus Connection
-
Front Connection
GPIB Female
Isolation Type
-
Voltage - Supply
-
Serial Protocol
RS232
Features
-
Clock Rate
-
Operating System
Windows
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 14 252,80000kr 14 252,80
Manufacturers Standard Package
Unit Price without VAT:kr 14 252,80000
Unit Price with VAT:kr 17 816,00000