
191039-02 | |
|---|---|
DigiKey Part Number | 2770-191039-02-ND |
Manufacturer | |
Manufacturer Product Number | 191039-02 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog | |
Input Range | - | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 2 - Analog | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 12 | |
Counter/Timers | 32 | |
Sampling Rate (Per Second) | 10k - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 210,93000 | kr 6 210,93 |
| Unit Price without VAT: | kr 6 210,93000 |
|---|---|
| Unit Price with VAT: | kr 7 763,66250 |

