20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49SX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH20M00000S420

DigiKey Part Number
3372-XH20M00000S420TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XH20M00000S420
Description
20MHz Crystal 30ppm 20pF 4P
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49SX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.195" W (12.50mm x 4.95mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of kr 30 153,00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 9,23486kr 18 469,72
Unit Price without VAT:kr 9,23486
Unit Price with VAT:kr 11,54358