
XH16M38400S416 | |
|---|---|
DigiKey Part Number | 3372-XH16M38400S416TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XH16M38400S416 |
Description | 16.384MHz Crystal 30ppm 16pF 4P |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 16pF 30 Ohms HC-49SX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.195" W (12.50mm x 4.95mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 9,23486 | kr 18 469,72 |
| Unit Price without VAT: | kr 9,23486 |
|---|---|
| Unit Price with VAT: | kr 11,54358 |

