CP3M000000S030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP8M000000S047

DigiKey Part Number
3372-CP8M000000S047TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CP8M000000S047
Description
CERAMIC RES 8MHz 47pF SMD6030
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
47 pF
Impedance
60 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of kr 30 153,00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,13885kr 8 555,40
Unit Price without VAT:kr 2,13885
Unit Price with VAT:kr 2,67356