
HPR0504705Z10 | |
|---|---|
DigiKey Part Number | 4583-HPR0504705Z10-ND |
Manufacturer | |
Manufacturer Product Number | HPR0504705Z10 |
Description | HIGH-CURRENT FEEDTHROUGH FILTER, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 4.7µF 50 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexTek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Current | 50 A | |
Values | C = 4.7µF | |
Operating Temperature | -55°C ~ 125°C | |
Voltage - Rated | 100V | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.940" Dia x 2.170" L (23.88mm x 55.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 185,52000 | kr 1 185,52 |
| 10 | kr 967,41900 | kr 9 674,19 |
| 30 | kr 897,55433 | kr 26 926,63 |
| Unit Price without VAT: | kr 1 185,52000 |
|---|---|
| Unit Price with VAT: | kr 1 481,90000 |

