Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z20VT5GF

DigiKey Part Number
1727-SZMM5Z20VT5GFTR-ND - Tape & Reel (TR)
1727-SZMM5Z20VT5GFCT-ND - Cut Tape (CT)
1727-SZMM5Z20VT5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z20VT5GF
Description
DIODE ZENER 20V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,06000kr 2,06
10kr 1,23500kr 12,35
100kr 0,76530kr 76,53
500kr 0,55944kr 279,72
1 000kr 0,49256kr 492,56
2 000kr 0,43619kr 872,38
5 000kr 0,37489kr 1 874,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,33692kr 3 369,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,06000
Unit Price with VAT:kr 2,57500