


PXN6R2-60QLAJ | |
|---|---|
DigiKey Part Number | 1727-PXN6R2-60QLAJTR-ND - Tape & Reel (TR) 1727-PXN6R2-60QLAJCT-ND - Cut Tape (CT) 1727-PXN6R2-60QLAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN6R2-60QLAJ |
Description | PXN6R2-60QLA/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 60 V 77A (Tc) 74W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1765 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,95000 | kr 9,95 |
| 10 | kr 6,20100 | kr 62,01 |
| 100 | kr 4,04450 | kr 404,45 |
| Unit Price without VAT: | kr 9,95000 |
|---|---|
| Unit Price with VAT: | kr 12,43750 |

