
PTVS3V3S1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1416-2-ND - Tape & Reel (TR) 1727-1416-1-ND - Cut Tape (CT) 1727-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS3V3S1UTR,115 |
Description | TVS DIODE 3.3VWM 8VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 43.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PTVS3V3S1UTR,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 43.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,43000 | kr 6,43 |
| 10 | kr 3,94000 | kr 39,40 |
| 50 | kr 2,85860 | kr 142,93 |
| 100 | kr 2,50770 | kr 250,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,43431 | kr 4 302,93 |
| 6 000 | kr 1,30606 | kr 7 836,36 |
| Unit Price without VAT: | kr 6,43000 |
|---|---|
| Unit Price with VAT: | kr 8,03750 |









