


BC860BW,135 | |
|---|---|
DigiKey Part Number | 1727-BC860BW,135TR-ND - Tape & Reel (TR) 1727-BC860BW,135CT-ND - Cut Tape (CT) 1727-BC860BW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC860BW,135 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,87000 | kr 1,87 |
| 10 | kr 1,16900 | kr 11,69 |
| 100 | kr 0,72410 | kr 72,41 |
| 500 | kr 0,52782 | kr 263,91 |
| 1 000 | kr 0,46402 | kr 464,02 |
| 2 000 | kr 0,41019 | kr 820,38 |
| 5 000 | kr 0,35165 | kr 1 758,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,24121 | kr 2 412,10 |
| 20 000 | kr 0,21684 | kr 4 336,80 |
| 30 000 | kr 0,20441 | kr 6 132,30 |
| 50 000 | kr 0,19043 | kr 9 521,50 |
| 70 000 | kr 0,18214 | kr 12 749,80 |
| 100 000 | kr 0,17409 | kr 17 409,00 |
| Unit Price without VAT: | kr 1,87000 |
|---|---|
| Unit Price with VAT: | kr 2,33750 |

