PMEG6030ELP-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 13 190
Unit Price: kr 7,14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 6,73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,91229
Datasheet
Diode 60 V 3A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SOD-128/CFP5
SOD-128

PMEG6030ELP-QX

DigiKey Part Number
1727-PMEG6030ELP-QXTR-ND - Tape & Reel (TR)
1727-PMEG6030ELP-QXCT-ND - Cut Tape (CT)
1727-PMEG6030ELP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6030ELP-QX
Description
DIODE SCHOTTK 60V 3A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
1 µA @ 60 V
Capacitance @ Vr, F
315pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 4,68400kr 46,84
100kr 3,02130kr 302,13
500kr 2,30188kr 1 150,94
1 000kr 2,06980kr 2 069,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,77481kr 5 324,43
6 000kr 1,62619kr 9 757,14
9 000kr 1,55046kr 13 954,14
15 000kr 1,46537kr 21 980,55
21 000kr 1,41497kr 29 714,37
30 000kr 1,36601kr 40 980,30
Manufacturers Standard Package
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500