PMEG3010CEJ,115 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,58031

Similar


onsemi
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 6,55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 5,24000
Datasheet

Similar


Panjit International Inc.
In Stock: 2 780
Unit Price: kr 1,96000
Datasheet
Diode 30 V 1A Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3010CEJ,115

DigiKey Part Number
1727-3868-2-ND - Tape & Reel (TR)
1727-3868-1-ND - Cut Tape (CT)
1727-3868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010CEJ,115
Description
DIODE SCHOTTKY 30V 1A SOD323F
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
PMEG3010CEJ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
100pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,46000kr 3,46
10kr 2,14200kr 21,42
100kr 1,34160kr 134,16
500kr 0,99446kr 497,23
1 000kr 0,88202kr 882,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,73879kr 2 216,37
6 000kr 0,66650kr 3 999,00
9 000kr 0,62964kr 5 666,76
15 000kr 0,58819kr 8 822,85
21 000kr 0,56364kr 11 836,44
30 000kr 0,53976kr 16 192,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,46000
Unit Price with VAT:kr 4,32500