Similar

PESD4V0Y1BSFYL | |
|---|---|
DigiKey Part Number | 1727-7840-2-ND - Tape & Reel (TR) 1727-7840-1-ND - Cut Tape (CT) 1727-7840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0Y1BSFYL |
Description | TVS DIODE 4VWM 3.7VC DSN0603-2 |
Customer Reference | |
Detailed Description | 3.7V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD4V0Y1BSFYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 3.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,51000 | kr 2,51 |
| 10 | kr 1,53800 | kr 15,38 |
| 100 | kr 0,95690 | kr 95,69 |
| 500 | kr 0,70196 | kr 350,98 |
| 1 000 | kr 0,61944 | kr 619,44 |
| 2 000 | kr 0,54979 | kr 1 099,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | kr 0,43396 | kr 3 905,64 |
| 18 000 | kr 0,39349 | kr 7 082,82 |
| 27 000 | kr 0,37285 | kr 10 066,95 |
| 45 000 | kr 0,34966 | kr 15 734,70 |
| 63 000 | kr 0,33592 | kr 21 162,96 |
| 90 000 | kr 0,32256 | kr 29 030,40 |
| 225 000 | kr 0,29325 | kr 65 981,25 |
| Unit Price without VAT: | kr 2,51000 |
|---|---|
| Unit Price with VAT: | kr 3,13750 |











