


PESD2CANFD36UU-QX | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD36UU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36UU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD36UU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36UU-QX |
Description | TVS DIODE 36VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,82000 | kr 4,82 |
| 10 | kr 2,95500 | kr 29,55 |
| 100 | kr 1,87550 | kr 187,55 |
| 500 | kr 1,40472 | kr 702,36 |
| 1 000 | kr 1,25286 | kr 1 252,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,70746 | kr 2 122,38 |
| 6 000 | kr 0,63780 | kr 3 826,80 |
| 9 000 | kr 0,60229 | kr 5 420,61 |
| 15 000 | kr 0,56235 | kr 8 435,25 |
| 21 000 | kr 0,53870 | kr 11 312,70 |
| 30 000 | kr 0,51569 | kr 15 470,70 |
| 75 000 | kr 0,46520 | kr 34 890,00 |
| 150 000 | kr 0,43400 | kr 65 100,00 |
| Unit Price without VAT: | kr 4,82000 |
|---|---|
| Unit Price with VAT: | kr 6,02500 |

