PDZ6.8BF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 170
Unit Price: kr 1,54000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr 3,37000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 990
Unit Price: kr 2,12000
Datasheet
Zener Diode 6.8 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ6.8BF

DigiKey Part Number
1727-PDZ6.8BFTR-ND - Tape & Reel (TR)
1727-PDZ6.8BFCT-ND - Cut Tape (CT)
1727-PDZ6.8BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ6.8BF
Description
DIODE ZENER 6.8V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.8 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
10kr 0,98100kr 9,81
100kr 0,60510kr 60,51
500kr 0,43832kr 219,16
1 000kr 0,38425kr 384,25
2 000kr 0,33851kr 677,02
5 000kr 0,28880kr 1 444,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,25795kr 2 579,50
20 000kr 0,23197kr 4 639,40
30 000kr 0,21872kr 6 561,60
50 000kr 0,20381kr 10 190,50
70 000kr 0,19498kr 13 648,60
100 000kr 0,18640kr 18 640,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000