Direct
Direct
Similar



PDZ6.8BF | |
|---|---|
DigiKey Part Number | 1727-PDZ6.8BFTR-ND - Tape & Reel (TR) 1727-PDZ6.8BFCT-ND - Cut Tape (CT) 1727-PDZ6.8BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ6.8BF |
Description | DIODE ZENER 6.8V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,44000 | kr 1,44 |
| 10 | kr 0,91400 | kr 9,14 |
| 100 | kr 0,55990 | kr 55,99 |
| 500 | kr 0,40580 | kr 202,90 |
| 1 000 | kr 0,35578 | kr 355,78 |
| 2 000 | kr 0,31345 | kr 626,90 |
| 5 000 | kr 0,26740 | kr 1 337,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,23885 | kr 2 388,50 |
| 20 000 | kr 0,21479 | kr 4 295,80 |
| 30 000 | kr 0,20252 | kr 6 075,60 |
| 50 000 | kr 0,18872 | kr 9 436,00 |
| 70 000 | kr 0,18054 | kr 12 637,80 |
| 100 000 | kr 0,17259 | kr 17 259,00 |
| 250 000 | kr 0,15514 | kr 38 785,00 |
| 500 000 | kr 0,14435 | kr 72 175,00 |
| Unit Price without VAT: | kr 1,44000 |
|---|---|
| Unit Price with VAT: | kr 1,80000 |



