BAS70-04-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1 940
Unit Price: kr 1,92000
Datasheet

Direct


onsemi
In Stock: 22 329
Unit Price: kr 1,83000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr 2,02000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 0,00000
Datasheet
Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-04-QVL

DigiKey Part Number
1727-BAS70-04-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70-04-QVL
Description
DIODE ARR SCHOT 70V 70MA TO236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,29528kr 2 952,80
20 000kr 0,26652kr 5 330,40
30 000kr 0,25184kr 7 555,20
50 000kr 0,23535kr 11 767,50
70 000kr 0,22557kr 15 789,90
100 000kr 0,21607kr 21 607,00
250 000kr 0,19522kr 48 805,00
500 000kr 0,18400kr 92 000,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,29528
Unit Price with VAT:kr 0,36910