N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX7002BKSX

DigiKey Part Number
1727-2664-2-ND - Tape & Reel (TR)
1727-2664-1-ND - Cut Tape (CT)
1727-2664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002BKSX
Description
MOSFET N-CH 60V 270MA 6TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NX7002BKSX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23.6 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 028
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,43000kr 2,43
10kr 1,48700kr 14,87
100kr 0,92520kr 92,52
500kr 0,67844kr 339,22
1 000kr 0,59846kr 598,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,49639kr 1 489,17
6 000kr 0,44488kr 2 669,28
9 000kr 0,41858kr 3 767,22
15 000kr 0,38900kr 5 835,00
21 000kr 0,37148kr 7 801,08
30 000kr 0,35443kr 10 632,90
Manufacturers Standard Package
Unit Price without VAT:kr 2,43000
Unit Price with VAT:kr 3,03750