


NHDTA143ZUX | |
|---|---|
DigiKey Part Number | 1727-NHDTA143ZUXTR-ND - Tape & Reel (TR) 1727-NHDTA143ZUXCT-ND - Cut Tape (CT) 1727-NHDTA143ZUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA143ZUX |
Description | TRANS PREBIAS PNP 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 235 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,11000 | kr 2,11 |
| 10 | kr 1,28700 | kr 12,87 |
| 100 | kr 0,80010 | kr 80,01 |
| 500 | kr 0,58416 | kr 292,08 |
| 1 000 | kr 0,51411 | kr 514,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,42486 | kr 1 274,58 |
| 6 000 | kr 0,37974 | kr 2 278,44 |
| 9 000 | kr 0,35672 | kr 3 210,48 |
| 15 000 | kr 0,33082 | kr 4 962,30 |
| 21 000 | kr 0,31547 | kr 6 624,87 |
| 30 000 | kr 0,30054 | kr 9 016,20 |
| 75 000 | kr 0,26775 | kr 20 081,25 |
| 150 000 | kr 0,24748 | kr 37 122,00 |
| 300 000 | kr 0,23044 | kr 69 132,00 |
| Unit Price without VAT: | kr 2,11000 |
|---|---|
| Unit Price with VAT: | kr 2,63750 |

