
NCA9595PWJ | |
|---|---|
DigiKey Part Number | 1727-NCA9595PWJTR-ND - Tape & Reel (TR) 1727-NCA9595PWJCT-ND - Cut Tape (CT) 1727-NCA9595PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9595PWJ |
Description | I2C |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,49000 | kr 17,49 |
| 10 | kr 12,87500 | kr 128,75 |
| 25 | kr 11,70320 | kr 292,58 |
| 100 | kr 10,42090 | kr 1 042,09 |
| 250 | kr 9,80896 | kr 2 452,24 |
| 500 | kr 9,43990 | kr 4 719,95 |
| 1 000 | kr 9,13636 | kr 9 136,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 8,81585 | kr 22 039,62 |
| 5 000 | kr 8,62265 | kr 43 113,25 |
| 7 500 | kr 8,52595 | kr 63 944,62 |
| Unit Price without VAT: | kr 17,49000 |
|---|---|
| Unit Price with VAT: | kr 21,86250 |


