
NCA9555BY-Q100HP | |
|---|---|
DigiKey Part Number | 1727-NCA9555BY-Q100HPTR-ND - Tape & Reel (TR) 1727-NCA9555BY-Q100HPCT-ND - Cut Tape (CT) 1727-NCA9555BY-Q100HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9555BY-Q100HP |
Description | I2C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,59000 | kr 17,59 |
| 10 | kr 12,92600 | kr 129,26 |
| 25 | kr 11,75560 | kr 293,89 |
| 100 | kr 10,46810 | kr 1 046,81 |
| 250 | kr 9,85360 | kr 2 463,40 |
| 500 | kr 9,48332 | kr 4 741,66 |
| 1 000 | kr 9,17847 | kr 9 178,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 8,80203 | kr 26 406,09 |
| 6 000 | kr 8,61785 | kr 51 707,10 |
| 9 000 | kr 8,52558 | kr 76 730,22 |
| Unit Price without VAT: | kr 17,59000 |
|---|---|
| Unit Price with VAT: | kr 21,98750 |

