
MB2245BB,557 | |
|---|---|
DigiKey Part Number | 568-3530-ND |
Manufacturer | |
Manufacturer Product Number | MB2245BB,557 |
Description | IC TXRX NON-INVERT 5.5V 52-QFP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 52-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFP | |
Supplier Device Package | 52-QFP (10x10) | |
Base Product Number |

