Parametric Equivalent
Parametric Equivalent
Similar

HEF4070BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4070BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4070BT-Q100J |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,77601 | kr 4 440,03 |
| 5 000 | kr 1,72425 | kr 8 621,25 |
| 7 500 | kr 1,69834 | kr 12 737,55 |
| 12 500 | kr 1,66962 | kr 20 870,25 |
| 17 500 | kr 1,65284 | kr 28 924,70 |
| 25 000 | kr 1,63668 | kr 40 917,00 |
| 62 500 | kr 1,60194 | kr 100 121,25 |
| Unit Price without VAT: | kr 1,77601 |
|---|---|
| Unit Price with VAT: | kr 2,22001 |



