BZX884S-C7V5YL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 10 000
Unit Price: kr 0,20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 0,20000
Datasheet
Zener Diode 7.45 V 365 mW ±6.04% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C7V5YL

DigiKey Part Number
1727-BZX884S-C7V5YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884S-C7V5YL
Description
DIODE ZENER 7.45V 365MW DFN1006
Customer Reference
Detailed Description
Zener Diode 7.45 V 365 mW ±6.04% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6.04%
Power - Max
365 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes