Similar



BZX38450-C13-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C13-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C13-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C13-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C13-QX |
Description | DIODE ZENER 13V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | kr 0,27846 | kr 8 353,80 |
| Unit Price without VAT: | kr 0,27846 |
|---|---|
| Unit Price with VAT: | kr 0,34808 |


