This product is no longer available at DigiKey - Please try one of these substitute products
10 substitute(s) available for 'BZX84-B9V1,215':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BZX84-B9V1,215
Nexperia USA Inc.
0
onsemi
DIODE ZENER 9.1V 225MW SOT23-3
Direct
0kr 0,00000BZX84B9V1LT1OS-ND
onsemi
DIODE ZENER 9.1V 250MW SOT23-3
Direct
10 736kr 1,96000488-BZX84B9V1LT1GCT-ND
onsemi
DIODE ZENER 9.1V 250MW SOT23-3
Direct
0kr 2,15000488-SZBZX84B9V1LT1GCT-ND
Diotec Semiconductor
DIODE ZENER 9.1V 300MW SOT23
Similar
2 160kr 1,590004878-BZX84B9V1CT-ND
MCC (Micro Commercial Components)
DIODE ZENER 9.1V 350MW SOT23
Similar
0kr 0,22833353-BZX84B9V1-TP-ND
Diodes Incorporated
DIODE ZENER 9.1V 350MW SOT23-3
Similar
12 677kr 1,78000BZX84C9V1-FDICT-ND
MCC (Micro Commercial Components)
DIODE ZENER 9.1V 350MW SOT23
Similar
6 000kr 1,22000353-BZX84C9V1-TPCT-ND
onsemi
DIODE ZENER 9.1V 225MW SOT23
Similar
114 000kr 0,35048MMBZ5239ELT1G-ND
onsemi
DIODE ZENER 9.1V 250MW SOT23-3
Similar
0kr 1,59000SZBZX84C9V1LT1GOSCT-ND
onsemi
DIODE ZENER 9.1V 250MW SOT23-3
Similar
0kr 1,59000SZBZX84C9V1LT3GOSCT-ND