
BZX8850S-C2V4-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C2V4-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C2V4-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C2V4-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C2V4-QYL |
Description | DIODE ZENER 2.4V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,62000 | kr 2,62 |
| 10 | kr 1,61800 | kr 16,18 |
| 100 | kr 1,00660 | kr 100,66 |
| 500 | kr 0,74000 | kr 370,00 |
| 1 000 | kr 0,65347 | kr 653,47 |
| 2 000 | kr 0,58041 | kr 1 160,82 |
| 5 000 | kr 0,50113 | kr 2 505,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,45203 | kr 4 520,30 |
| 20 000 | kr 0,41070 | kr 8 214,00 |
| 30 000 | kr 0,38962 | kr 11 688,60 |
| 50 000 | kr 0,36594 | kr 18 297,00 |
| 70 000 | kr 0,35191 | kr 24 633,70 |
| 100 000 | kr 0,33827 | kr 33 827,00 |
| Unit Price without VAT: | kr 2,62000 |
|---|---|
| Unit Price with VAT: | kr 3,27500 |

