


PDZ7.5BF | |
|---|---|
DigiKey Part Number | 1727-PDZ7.5BFTR-ND - Tape & Reel (TR) 1727-PDZ7.5BFCT-ND - Cut Tape (CT) 1727-PDZ7.5BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ7.5BF |
Description | DIODE ZENER 7.5V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,78000 | kr 1,78 |
| 10 | kr 1,07600 | kr 10,76 |
| 100 | kr 0,66610 | kr 66,61 |
| 500 | kr 0,48442 | kr 242,21 |
| 1 000 | kr 0,42520 | kr 425,20 |
| 2 000 | kr 0,37529 | kr 750,58 |
| 5 000 | kr 0,32104 | kr 1 605,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,25083 | kr 2 508,30 |
| 20 000 | kr 0,22557 | kr 4 511,40 |
| 30 000 | kr 0,21268 | kr 6 380,40 |
| 50 000 | kr 0,19819 | kr 9 909,50 |
| 70 000 | kr 0,18960 | kr 13 272,00 |
| 100 000 | kr 0,18125 | kr 18 125,00 |
| Unit Price without VAT: | kr 1,78000 |
|---|---|
| Unit Price with VAT: | kr 2,22500 |


