


BZX384-A6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A6V8-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A6V8-QXCT-ND - Cut Tape (CT) 1727-BZX384-A6V8-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A6V8-QX |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,74000 | kr 6,74 |
| 10 | kr 4,14400 | kr 41,44 |
| 100 | kr 2,65780 | kr 265,78 |
| 500 | kr 2,01532 | kr 1 007,66 |
| 1 000 | kr 1,80791 | kr 1 807,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,54415 | kr 4 632,45 |
| 6 000 | kr 1,41125 | kr 8 467,50 |
| 9 000 | kr 1,34353 | kr 12 091,77 |
| 15 000 | kr 1,26741 | kr 19 011,15 |
| 21 000 | kr 1,22234 | kr 25 669,14 |
| 30 000 | kr 1,17853 | kr 35 355,90 |
| Unit Price without VAT: | kr 6,74000 |
|---|---|
| Unit Price with VAT: | kr 8,42500 |



