BZX384-A24X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 970
Unit Price: kr 2,06000
Datasheet
Zener Diode 24 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A24X

DigiKey Part Number
1727-BZX384-A24XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384-A24X
Description
DIODE ZENER 24V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,37392kr 4 121,76
6 000kr 1,25480kr 7 528,80
9 000kr 1,19409kr 10 746,81
15 000kr 1,12585kr 16 887,75
21 000kr 1,08545kr 22 794,45
30 000kr 1,04617kr 31 385,10
75 000kr 1,00686kr 75 514,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,37392
Unit Price with VAT:kr 1,71740