


BZV49-C4V3,115 | |
|---|---|
DigiKey Part Number | 1727-5551-2-ND - Tape & Reel (TR) 1727-5551-1-ND - Cut Tape (CT) 1727-5551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C4V3,115 |
Description | DIODE ZENER 4.3V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,07000 | kr 9,07 |
| 10 | kr 5,64100 | kr 56,41 |
| 100 | kr 3,66350 | kr 366,35 |
| 500 | kr 2,81090 | kr 1 405,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,53603 | kr 2 536,03 |
| 2 000 | kr 2,30473 | kr 4 609,46 |
| 3 000 | kr 2,18677 | kr 6 560,31 |
| 5 000 | kr 2,05420 | kr 10 271,00 |
| 7 000 | kr 1,97569 | kr 13 829,83 |
| 10 000 | kr 1,89937 | kr 18 993,70 |
| Unit Price without VAT: | kr 9,07000 |
|---|---|
| Unit Price with VAT: | kr 11,33750 |


