


BUK9M10-30EX | |
|---|---|
DigiKey Part Number | 1727-2567-2-ND - Tape & Reel (TR) 1727-2567-1-ND - Cut Tape (CT) 1727-2567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M10-30EX |
Description | MOSFET N-CH 30V 54A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 54A (Tc) 55W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M10-30EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1249 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,97000 | kr 12,97 |
| 10 | kr 8,12100 | kr 81,21 |
| 100 | kr 5,36420 | kr 536,42 |
| 500 | kr 4,17820 | kr 2 089,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 2,88182 | kr 4 322,73 |
| 3 000 | kr 2,63916 | kr 7 917,48 |
| 4 500 | kr 2,51545 | kr 11 319,52 |
| 7 500 | kr 2,37647 | kr 17 823,52 |
| 10 500 | kr 2,29416 | kr 24 088,68 |
| 15 000 | kr 2,21418 | kr 33 212,70 |
| 37 500 | kr 2,18484 | kr 81 931,50 |
| Unit Price without VAT: | kr 12,97000 |
|---|---|
| Unit Price with VAT: | kr 16,21250 |

