Similar
Similar



1PS76SB70-QF | |
|---|---|
DigiKey Part Number | 1727-1PS76SB70-QFTR-ND - Tape & Reel (TR) 1727-1PS76SB70-QFCT-ND - Cut Tape (CT) 1727-1PS76SB70-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB70-QF |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,43000 | kr 2,43 |
| 10 | kr 1,47800 | kr 14,78 |
| 100 | kr 0,91870 | kr 91,87 |
| 500 | kr 0,67320 | kr 336,60 |
| 1 000 | kr 0,59359 | kr 593,59 |
| 2 000 | kr 0,52647 | kr 1 052,94 |
| 5 000 | kr 0,45358 | kr 2 267,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,40843 | kr 4 084,30 |
| 20 000 | kr 0,37042 | kr 7 408,40 |
| 30 000 | kr 0,35105 | kr 10 531,50 |
| 50 000 | kr 0,32926 | kr 16 463,00 |
| 70 000 | kr 0,31636 | kr 22 145,20 |
| 100 000 | kr 0,30381 | kr 30 381,00 |
| Unit Price without VAT: | kr 2,43000 |
|---|---|
| Unit Price with VAT: | kr 3,03750 |



