
PMEG2010AEJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2010AEJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG2010AEJ-QXCT-ND - Cut Tape (CT) 1727-PMEG2010AEJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEJ-QX |
Description | DIODE SCHOTTKY 20V 1A SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 20 V | |
Capacitance @ Vr, F | 40pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,77000 | kr 4,77 |
| 10 | kr 2,91900 | kr 29,19 |
| 100 | kr 1,84770 | kr 184,77 |
| 500 | kr 1,38346 | kr 691,73 |
| 1 000 | kr 1,23340 | kr 1 233,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,94049 | kr 2 821,47 |
| 6 000 | kr 0,85205 | kr 5 112,30 |
| 9 000 | kr 0,80696 | kr 7 262,64 |
| 15 000 | kr 0,75628 | kr 11 344,20 |
| 21 000 | kr 0,72625 | kr 15 251,25 |
| 30 000 | kr 0,69706 | kr 20 911,80 |
| Unit Price without VAT: | kr 4,77000 |
|---|---|
| Unit Price with VAT: | kr 5,96250 |


