Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BCX51-16,135 | |
|---|---|
DigiKey Part Number | 1727-8492-2-ND - Tape & Reel (TR) 1727-8492-1-ND - Cut Tape (CT) 1727-8492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-16,135 |
Description | TRANS PNP 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,74000 | kr 3,74 |
| 10 | kr 2,28300 | kr 22,83 |
| 100 | kr 1,43600 | kr 143,60 |
| 500 | kr 1,06726 | kr 533,63 |
| 1 000 | kr 0,94797 | kr 947,97 |
| 2 000 | kr 0,84727 | kr 1 694,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,76243 | kr 3 049,72 |
| 8 000 | kr 0,69102 | kr 5 528,16 |
| 12 000 | kr 0,65461 | kr 7 855,32 |
| 20 000 | kr 0,61368 | kr 12 273,60 |
| 28 000 | kr 0,58943 | kr 16 504,04 |
| 40 000 | kr 0,56586 | kr 22 634,40 |
| Unit Price without VAT: | kr 3,74000 |
|---|---|
| Unit Price with VAT: | kr 4,67500 |







