
CRCW0603150RFKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW0603150RFKEBCTR-ND - Tape & Reel (TR) 541-CRCW0603150RFKEBCCT-ND - Cut Tape (CT) 541-CRCW0603150RFKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150RFKEBC |
Description | RES 150 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150RFKEBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,29000 | kr 2,90 |
| 25 | kr 0,21320 | kr 5,33 |
| 50 | kr 0,17400 | kr 8,70 |
| 100 | kr 0,14220 | kr 14,22 |
| 250 | kr 0,11116 | kr 27,79 |
| 500 | kr 0,09356 | kr 46,78 |
| 1 000 | kr 0,07961 | kr 79,61 |
| 5 000 | kr 0,05782 | kr 289,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04958 | kr 495,80 |
| 20 000 | kr 0,04478 | kr 895,60 |
| 30 000 | kr 0,04244 | kr 1 273,20 |
| 50 000 | kr 0,03992 | kr 1 996,00 |
| 70 000 | kr 0,03847 | kr 2 692,90 |
| 100 000 | kr 0,03710 | kr 3 710,00 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |

