
BC847C-QR | |
|---|---|
DigiKey Part Number | 1727-BC847C-QRTR-ND - Tape & Reel (TR) 1727-BC847C-QRCT-ND - Cut Tape (CT) 1727-BC847C-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C-QR |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,15000 | kr 1,15 |
| 10 | kr 0,70200 | kr 7,02 |
| 100 | kr 0,43100 | kr 43,10 |
| 500 | kr 0,31018 | kr 155,09 |
| 1 000 | kr 0,27083 | kr 270,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,22051 | kr 661,53 |
| 6 000 | kr 0,19503 | kr 1 170,18 |
| 9 000 | kr 0,18201 | kr 1 638,09 |
| 15 000 | kr 0,16736 | kr 2 510,40 |
| 21 000 | kr 0,15867 | kr 3 332,07 |
| 30 000 | kr 0,15022 | kr 4 506,60 |
| Unit Price without VAT: | kr 1,15000 |
|---|---|
| Unit Price with VAT: | kr 1,43750 |









