Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25,235

DigiKey Part Number
1727-1874-2-ND - Tape & Reel (TR)
1727-1874-1-ND - Cut Tape (CT)
1727-1874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25,235
Description
TRANS PNP 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC807-25,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,22000kr 1,22
10kr 0,73900kr 7,39
100kr 0,45470kr 45,47
500kr 0,32762kr 163,81
1 000kr 0,28646kr 286,46
2 000kr 0,25152kr 503,04
5 000kr 0,21351kr 1 067,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,18993kr 1 899,30
20 000kr 0,17005kr 3 401,00
30 000kr 0,15991kr 4 797,30
50 000kr 0,14850kr 7 425,00
70 000kr 0,14174kr 9 921,80
100 000kr 0,13516kr 13 516,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,22000
Unit Price with VAT:kr 1,52500